


FJD5553TM | |
|---|---|
DigiKey Part Number | FJD5553TMTR-ND - Tape & Reel (TR) FJD5553TMCT-ND - Cut Tape (CT) FJD5553TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJD5553TM |
Description | TRANS NPN 400V 3A TO-252AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 1.25 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 400mA, 3V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 3 A | Supplier Device Package TO-252AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD340G | onsemi | 4 648 | MJD340GOS-ND | 3,03640 Kč | Similar |
| MJD340RLG | onsemi | 1 998 | MJD340RLGOSCT-ND | 7,48000 Kč | Similar |
| MJD340T4G | onsemi | 15 148 | MJD340T4GOSCT-ND | 6,15000 Kč | Similar |
| BULD742CT4 | STMicroelectronics | 3 577 | 497-7736-1-ND | 10,40000 Kč | Similar |
| STLD128DNT4 | STMicroelectronics | 2 308 | 497-8786-1-ND | 9,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 11,91430 Kč | 1 191,43 Kč |
| 500 | 9,28196 Kč | 4 640,98 Kč |
| 1 000 | 8,43406 Kč | 8 434,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09052 Kč | 17 726,30 Kč |
| 5 000 | 6,55524 Kč | 32 776,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

