
MJD340T4G | |
|---|---|
DigiKey Part Number | MJD340T4GOSTR-ND - Tape & Reel (TR) MJD340T4GOSCT-ND - Cut Tape (CT) MJD340T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340T4G |
Description | TRANS NPN 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 100µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD340-13 | Diodes Incorporated | 5 490 | 31-MJD340-13CT-ND | 19,74000 Kč | Direct |
| BULD741T4 | STMicroelectronics | 6 457 | 497-7735-1-ND | 34,44000 Kč | Similar |
| BULD742CT4 | STMicroelectronics | 3 577 | 497-7736-1-ND | 34,44000 Kč | Similar |
| ZXT1053AKTC | Diodes Incorporated | 12 465 | ZXT1053AKCT-ND | 24,15000 Kč | Similar |
| ZXT690BKTC | Diodes Incorporated | 3 297 | ZXT690BKCT-ND | 38,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 100 | 8,21230 Kč | 821,23 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 5,69130 Kč | 5 691,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,74084 Kč | 11 852,10 Kč |
| 5 000 | 4,35230 Kč | 21 761,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



