


MJD340-13 | |
|---|---|
DigiKey Part Number | 31-MJD340-13TR-ND - Tape & Reel (TR) 31-MJD340-13CT-ND - Cut Tape (CT) 31-MJD340-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340-13 |
Description | TRANS NPN 300V 0.5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package TO-252-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 7,94140 Kč | 794,14 Kč |
| 500 | 6,08858 Kč | 3 044,29 Kč |
| 1 000 | 5,49182 Kč | 5 491,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,84516 Kč | 12 112,90 Kč |
| 5 000 | 4,44519 Kč | 22 225,95 Kč |
| 7 500 | 4,24140 Kč | 31 810,50 Kč |
| 12 500 | 4,01245 Kč | 50 155,63 Kč |
| 17 500 | 3,87687 Kč | 67 845,22 Kč |
| 25 000 | 3,74508 Kč | 93 627,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

