


ZXT690BKTC | |
|---|---|
DigiKey Part Number | ZXT690BKTR-ND - Tape & Reel (TR) ZXT690BKCT-ND - Cut Tape (CT) ZXT690BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT690BKTC |
Description | TRANS NPN 45V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 3.9 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT690BKTC Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.9 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-252-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 100 | 16,11180 Kč | 1 611,18 Kč |
| 500 | 12,70504 Kč | 6 352,52 Kč |
| 1 000 | 11,60853 Kč | 11 608,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,42198 Kč | 26 054,95 Kč |
| 5 000 | 9,68877 Kč | 48 443,85 Kč |
| 7 500 | 9,31539 Kč | 69 865,43 Kč |
| 12 500 | 8,89598 Kč | 111 199,75 Kč |
| 17 500 | 8,83490 Kč | 154 610,75 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



