2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

ZXT1053AKTC

DigiKey Part Number
ZXT1053AKTR-ND - Tape & Reel (TR)
ZXT1053AKCT-ND - Cut Tape (CT)
ZXT1053AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT1053AKTC
Description
TRANS NPN 75V 5A TO-252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 5 A 140MHz 4 W Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
460mV @ 200mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
4 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1012,97700 Kč129,77 Kč
1008,46320 Kč846,32 Kč
5006,52228 Kč3 261,14 Kč
1 0005,89676 Kč5 896,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,21908 Kč13 047,70 Kč
5 0004,80015 Kč24 000,75 Kč
7 5004,58671 Kč34 400,32 Kč
12 5004,34684 Kč54 335,50 Kč
17 5004,20486 Kč73 585,05 Kč
25 0004,16600 Kč104 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč