
FIN1101K8X | |
|---|---|
DigiKey Part Number | FIN1101K8XTR-ND - Tape & Reel (TR) FIN1101K8XCT-ND - Cut Tape (CT) FIN1101K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1101K8X |
Description | IC REDRIVER LVDS 1CH 1.6GBPS US8 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps US8 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101K8X Models |
Category | Delay Time 1.1ns |
Manufacturer onsemi | Capacitance - Input 2.2 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 9.3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS, LVPECL | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output LVDS | Supplier Device Package US8 |
Data Rate (Max) 1.6Gbps | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS10BR150TSD/NOPB | Texas Instruments | 8 111 | DS10BR150TSD/NOPBCT-ND | 82,73000 Kč | Similar |
| DS25BR150TSD/NOPB | Texas Instruments | 1 625 | DS25BR150TSD/NOPBCT-ND | 128,30000 Kč | Similar |
| DS90LV001TLD/NOPB | Texas Instruments | 2 090 | DS90LV001TLD/NOPBCT-ND | 53,33000 Kč | Similar |
| DS90LV001TLDX/NOPB | Texas Instruments | 11 077 | 296-DS90LV001TLDX/NOPBCT-ND | 45,36000 Kč | Similar |
| DS90LV001TM/NOPB | Texas Instruments | 7 439 | DS90LV001TM/NOPB-ND | 53,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 34,36960 Kč | 859,24 Kč |
| 100 | 30,77050 Kč | 3 077,05 Kč |
| 250 | 29,05200 Kč | 7 263,00 Kč |
| 500 | 28,24902 Kč | 14 124,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,35005 Kč | 76 050,15 Kč |
| 6 000 | 24,84970 Kč | 149 098,20 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











