


TPS74901RGWT | |
|---|---|
DigiKey Part Number | 296-29842-2-ND - Tape & Reel (TR) 296-29842-1-ND - Cut Tape (CT) 296-29842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901RGWT Models |
Category | Voltage Dropout (Max) 0.28V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 20-VQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,46200 Kč | 774,62 Kč |
| 25 | 71,35960 Kč | 1 783,99 Kč |
| 100 | 64,65070 Kč | 6 465,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,44940 Kč | 15 362,35 Kč |
| 500 | 59,52052 Kč | 29 760,26 Kč |
| 750 | 58,55475 Kč | 43 916,06 Kč |
| 1 250 | 57,48446 Kč | 71 855,57 Kč |
| 1 750 | 56,85886 Kč | 99 503,01 Kč |
| 2 500 | 56,25742 Kč | 140 643,55 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |












