


AD5111BCPZ80-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5111BCPZ80-RL7TR-ND - Tape & Reel (TR) 505-AD5111BCPZ80-RL7CT-ND - Cut Tape (CT) 505-AD5111BCPZ80-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5111BCPZ80-RL7 |
Description | IC DIG POT 80K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5111BCPZ80-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 80k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5111BCPZ80-500R7 | Analog Devices Inc. | 990 | AD5111BCPZ80-500R7CT-ND | 57,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 43,27500 Kč | 432,75 Kč |
| 25 | 39,58360 Kč | 989,59 Kč |
| 100 | 35,52320 Kč | 3 552,32 Kč |
| 250 | 33,58568 Kč | 8 396,42 Kč |
| 500 | 32,86618 Kč | 16 433,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,27148 Kč | 90 814,44 Kč |
| 6 000 | 29,69083 Kč | 178 144,98 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |





