FFPF30UA60S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 138
Unit Price: 52,29000 Kč
Datasheet

Similar


onsemi
In Stock: 1 480
Unit Price: 38,01000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 125,57000 Kč
Datasheet

Similar


IXYS
In Stock: 1 004
Unit Price: 76,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: 46,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 408
Unit Price: 31,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 232
Unit Price: 40,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 36,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 660
Unit Price: 42,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 944
Unit Price: 54,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 976
Unit Price: 29,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 158
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 206
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 319
Unit Price: 36,12000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF30UA60S

DigiKey Part Number
FFPF30UA60SFS-ND
Manufacturer
Manufacturer Product Number
FFPF30UA60S
Description
DIODE AVAL 600V 30A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF30UA60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes