DHG5I600PM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,28286 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 26,17612 Kč
Datasheet

Similar


onsemi
In Stock: 3 138
Unit Price: 52,29000 Kč
Datasheet

Similar


onsemi
In Stock: 1 480
Unit Price: 38,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 232
Unit Price: 40,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 36,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 660
Unit Price: 42,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 944
Unit Price: 54,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 976
Unit Price: 29,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 158
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 206
Unit Price: 32,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 319
Unit Price: 36,12000 Kč
Datasheet
Diode 600 V 5A Through Hole TO-220ACFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG5I600PM

DigiKey Part Number
DHG5I600PM-ND
Manufacturer
Manufacturer Product Number
DHG5I600PM
Description
DIODE STANDARD 600V 5A TO220ACFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole TO-220ACFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220ACFP
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
5065,86240 Kč3 293,12 Kč
10060,08790 Kč6 008,79 Kč
50049,97818 Kč24 989,09 Kč
1 00046,73252 Kč46 732,52 Kč
2 00044,10630 Kč88 212,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč