Diode 600 V 12A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH12R06FP

DigiKey Part Number
497-5407-5-ND
Manufacturer
Manufacturer Product Number
STTH12R06FP
Description
DIODE STD 600V 12A TO220FPAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 12A Through Hole TO-220FPAC
Datasheet
 Datasheet
EDA/CAD Models
STTH12R06FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
45 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
5019,37700 Kč968,85 Kč
10017,30660 Kč1 730,66 Kč
50013,67684 Kč6 838,42 Kč
1 00012,50872 Kč12 508,72 Kč
2 00011,52622 Kč23 052,44 Kč
5 00010,46347 Kč52 317,35 Kč
10 0009,80712 Kč98 071,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč