
STTH8L06FP | |
|---|---|
DigiKey Part Number | 497-12691-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8L06FP |
Description | DIODE STANDARD 600V 8A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8L06FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 50 | 15,21520 Kč | 760,76 Kč |
| 100 | 13,53740 Kč | 1 353,74 Kč |
| 500 | 10,59182 Kč | 5 295,91 Kč |
| 1 000 | 9,64375 Kč | 9 643,75 Kč |
| 2 000 | 8,84593 Kč | 17 691,86 Kč |
| 5 000 | 7,98268 Kč | 39 913,40 Kč |
| 10 000 | 7,44940 Kč | 74 494,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

