


STTH8R06FP | |
|---|---|
DigiKey Part Number | 497-5414-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8R06FP |
Description | DIODE STANDARD 600V 8A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R06FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 500 | 8,46052 Kč | 4 230,26 Kč |
| 1 000 | 8,07898 Kč | 8 078,98 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


