
STTH15L06FP | |
|---|---|
DigiKey Part Number | 497-4404-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15L06FP |
Description | DIODE STD 600V 15A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH15L06FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 50 | 20,49400 Kč | 1 024,70 Kč |
| 100 | 18,32290 Kč | 1 832,29 Kč |
| 500 | 14,51298 Kč | 7 256,49 Kč |
| 1 000 | 13,28732 Kč | 13 287,32 Kč |
| 2 000 | 12,25654 Kč | 24 513,08 Kč |
| 5 000 | 11,14162 Kč | 55 708,10 Kč |
| 10 000 | 10,45301 Kč | 104 530,10 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


