N-Channel 100 V 16A (Ta), 128A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 16A (Ta), 128A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86150ET100

DigiKey Part Number
FDMS86150ET100TR-ND - Tape & Reel (TR)
FDMS86150ET100CT-ND - Cut Tape (CT)
FDMS86150ET100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86150ET100
Description
MOSFET N-CH 100V 16A POWER56
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 128A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4065 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 187W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.85mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC047N08NS3GATMA1Infineon Technologies19 827BSC047N08NS3GATMA1CT-ND85,51000 KčSimilar
CSD19502Q5BTTexas Instruments4 829296-44043-1-ND85,09000 KčSimilar
In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,61000 Kč185,61 Kč
10126,46800 Kč1 264,68 Kč
10093,01140 Kč9 301,14 Kč
50092,14002 Kč46 070,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00075,27793 Kč225 833,79 Kč
Manufacturers Standard Package
Unit Price without VAT:185,61000 Kč
Unit Price with VAT:224,58810 Kč