
IPT026N12NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPT026N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPT026N12NM6ATMA1CT-ND - Cut Tape (CT) 448-IPT026N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT026N12NM6ATMA1 |
Description | IPT026N12NM6ATMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 23A (Ta), 224A (Tc) 3W (Ta), 283W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT026N12NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 2.6mOhm @ 115A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 169µA |
Series | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 60 V |
FET Type | Power Dissipation (Max) 3W (Ta), 283W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 120 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 77,94500 Kč | 779,45 Kč |
| 100 | 55,68040 Kč | 5 568,04 Kč |
| 500 | 49,79676 Kč | 24 898,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,68363 Kč | 81 367,26 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |











