


MMSZ5232B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5232B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5232B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5232B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-HE3_A-08 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 100 | 3,21850 Kč | 321,85 Kč |
| 500 | 2,16604 Kč | 1 083,02 Kč |
| 1 000 | 1,74715 Kč | 1 747,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46459 Kč | 4 393,77 Kč |
| 6 000 | 1,32015 Kč | 7 920,90 Kč |
| 9 000 | 1,24649 Kč | 11 218,41 Kč |
| 15 000 | 1,21711 Kč | 18 256,65 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

