Charge Pump Switching Regulator IC Negative Adjustable -1.4V 1 Output 30mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16945TGUT/V+T

DigiKey Part Number
175-MAX16945TGUT/V+TTR-ND - Tape & Reel (TR)
175-MAX16945TGUT/V+TCT-ND - Cut Tape (CT)
175-MAX16945TGUT/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16945TGUT/V+T
Description
IC REG CHARGE PUMP ADJ 30MA SOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.4V 1 Output 30mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX16945TGUT/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
-5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
125kHz
Part Status
Active
Synchronous Rectifier
No
Function
Ratiometric
Operating Temperature
-40°C ~ 105°C
Output Configuration
Negative
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.4V
Supplier Device Package
SOT-23-6
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,18000 Kč126,18 Kč
1096,72800 Kč967,28 Kč
2589,35320 Kč2 233,83 Kč
10081,24050 Kč8 124,05 Kč
25078,17644 Kč19 544,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,09748 Kč177 743,70 Kč
Manufacturers Standard Package
Unit Price without VAT:126,18000 Kč
Unit Price with VAT:152,67780 Kč