
OPA2322AIDGKT | |
|---|---|
DigiKey Part Number | 296-28774-2-ND - Tape & Reel (TR) 296-28774-1-ND - Cut Tape (CT) 296-28774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDGKT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | 62,99000 Kč | Similar |
| AD8506ARMZ-R7 | Analog Devices Inc. | 1 000 | 505-AD8506ARMZ-R7CT-ND | 62,99000 Kč | Similar |
| AD8607ARMZ | Analog Devices Inc. | 189 | 505-AD8607ARMZ-ND | 89,66000 Kč | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 11 355 | AD8607ARMZ-REELCT-ND | 89,66000 Kč | Similar |
| AD8617ARMZ | Analog Devices Inc. | 3 423 | 505-AD8617ARMZ-ND | 59,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 25 | 38,36760 Kč | 959,19 Kč |
| 100 | 34,40940 Kč | 3 440,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,52172 Kč | 8 130,43 Kč |
| 500 | 31,38446 Kč | 15 692,23 Kč |
| 750 | 30,81443 Kč | 23 110,82 Kč |
| 1 250 | 30,18320 Kč | 37 729,00 Kč |
| 1 750 | 29,81416 Kč | 52 174,78 Kč |
| 2 500 | 29,45927 Kč | 73 648,18 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








