Parametric Equivalent
Similar

LT1018IS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1018IS8#TRPBFTR-ND - Tape & Reel (TR) 161-LT1018IS8#TRPBFCT-ND - Cut Tape (CT) 161-LT1018IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1018IS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1018IS8#TRPBF Models |
Category | Current - Output (Typ) 70mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 6µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Pull Up | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.075µA @ ±20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1018IS8#PBF | Analog Devices Inc. | 174 | 505-LT1018IS8#PBF-ND | 180,79000 Kč | Parametric Equivalent |
| UPC277G2-A | Renesas Electronics Corporation | 0 | 559-UPC277G2-A-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,24600 Kč | 1 402,46 Kč |
| 25 | 130,09520 Kč | 3 252,38 Kč |
| 100 | 118,93690 Kč | 11 893,69 Kč |
| 250 | 116,29952 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,99109 Kč | 262 477,72 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |












