Parametric Equivalent

UPC277G2-A | |
|---|---|
DigiKey Part Number | 559-UPC277G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC277G2-A |
Description | LINEAR IC COMPARATOR SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Tray | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 1mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC277G2-A/H | Renesas Electronics Corporation | 0 | 559-UPC277G2-A/H-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,71924 Kč | 3 429,81 Kč |
| 500 | 13,16784 Kč | 6 583,92 Kč |
| 1 000 | 12,71429 Kč | 12 714,29 Kč |
| 2 500 | 12,23545 Kč | 30 588,62 Kč |
| 5 000 | 11,94677 Kč | 59 733,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


