UPC277G2-A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector, TTL 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277G2-A/H

DigiKey Part Number
559-UPC277G2-A/H-ND
Manufacturer
Manufacturer Product Number
UPC277G2-A/H
Description
LINEAR IC COMPARATOR SOP(225)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
0.25µA @ 5V
Packaging
Tray
Current - Output (Typ)
16mA @ 5V
Part Status
Active
Current - Quiescent (Max)
1mA
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.173", 4.40mm Width)
Output Type
Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Supplier Device Package
8-SOP
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC277G2-ARenesas Electronics Corporation0559-UPC277G2-A-ND25,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,90300 Kč169,03 Kč
2515,28640 Kč382,16 Kč
10013,49540 Kč1 349,54 Kč
25012,64248 Kč3 160,62 Kč
50012,28802 Kč6 144,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč