
INA241A2QDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A2QDRQ1TR-ND - Tape & Reel (TR) 296-INA241A2QDRQ1CT-ND - Cut Tape (CT) 296-INA241A2QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A2QDRQ1 |
Description | AEC-Q100, -4V TO 110V BIDIRECTIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 µA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 58,35760 Kč | 1 458,94 Kč |
| 100 | 52,70080 Kč | 5 270,08 Kč |
| 250 | 50,00296 Kč | 12 500,74 Kč |
| 500 | 49,70058 Kč | 24 850,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,62588 Kč | 114 064,70 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











