
CSD19502Q5BT | |
|---|---|
DigiKey Part Number | 296-44043-2-ND - Tape & Reel (TR) 296-44043-1-ND - Cut Tape (CT) 296-44043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19502Q5BT |
Description | MOSFET N-CH 80V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19502Q5BT Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4870 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 100 | 39,33350 Kč | 3 933,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,90372 Kč | 8 725,93 Kč |
| 500 | 32,16558 Kč | 16 082,79 Kč |
| 750 | 30,77075 Kč | 23 078,06 Kč |
| 1 250 | 29,20351 Kč | 36 504,39 Kč |
| 1 750 | 28,27555 Kč | 49 482,21 Kč |
| 2 500 | 27,37375 Kč | 68 434,38 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











