



FDMS8027S | |
|---|---|
DigiKey Part Number | FDMS8027STR-ND - Tape & Reel (TR) FDMS8027SCT-ND - Cut Tape (CT) FDMS8027SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8027S |
Description | MOSFET N-CH 30V 18A/22A 8PQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 22A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8027S Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1815 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC050N03LSGATMA1 | Infineon Technologies | 1 924 | BSC050N03LSGATMA1CT-ND | 27,09000 Kč | Direct |
| CSD17310Q5A | Texas Instruments | 220 481 | 296-25858-1-ND | 34,65000 Kč | Similar |
| CSD17506Q5A | Texas Instruments | 7 495 | 296-28408-1-ND | 52,29000 Kč | Similar |
| CSD17510Q5A | Texas Instruments | 9 013 | 296-27792-1-ND | 39,48000 Kč | Similar |
| DMT3004LPS-13 | Diodes Incorporated | 1 540 | DMT3004LPS-13DICT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,72370 Kč | 1 072,37 Kč |
| 500 | 8,31604 Kč | 4 158,02 Kč |
| 1 000 | 7,54038 Kč | 7 540,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12638 Kč | 18 379,14 Kč |
| 6 000 | 5,66281 Kč | 33 976,86 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



