N-Channel 30 V 21A (Ta), 140A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3004LPS-13

DigiKey Part Number
DMT3004LPS-13DITR-ND - Tape & Reel (TR)
DMT3004LPS-13DICT-ND - Cut Tape (CT)
DMT3004LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3004LPS-13
Description
MOSFET N-CH 30V 21A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 140A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+20V, -16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 15 V
FET Type
Power Dissipation (Max)
2.7W (Ta), 113W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS0312ASonsemi468FDMS0312ASCT-ND23,31000 KčSimilar
FDMS0312Sonsemi1 980FDMS0312SCT-ND23,31000 KčSimilar
FDMS7670onsemi3 855FDMS7670CT-ND42,63000 KčSimilar
In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1020,89300 Kč208,93 Kč
10013,88810 Kč1 388,81 Kč
50010,88074 Kč5 440,37 Kč
1 0009,91295 Kč9 912,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,86519 Kč22 162,97 Kč
5 0008,21778 Kč41 088,90 Kč
7 5007,88800 Kč59 160,00 Kč
12 5007,51754 Kč93 969,25 Kč
17 5007,29827 Kč127 719,72 Kč
25 0007,22069 Kč180 517,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč