



FDMS3D5N08LC | |
|---|---|
DigiKey Part Number | 488-FDMS3D5N08LCTR-ND - Tape & Reel (TR) 488-FDMS3D5N08LCCT-ND - Cut Tape (CT) 488-FDMS3D5N08LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3D5N08LC |
Description | MOSFET N-CH 80V 19A/136A 8PQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 19A (Ta), 136A (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS3D5N08LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 61,06600 Kč | 610,66 Kč |
| 100 | 43,17570 Kč | 4 317,57 Kč |
| 500 | 39,67504 Kč | 19 837,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,41433 Kč | 97 242,99 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |











