SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G14DBVR

DigiKey Part Number
296-12880-2-ND - Tape & Reel (TR)
296-12880-1-ND - Cut Tape (CT)
296-12880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G14DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G14DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0.22V ~ 0.58V
Input Logic Level - High
0.5V ~ 1.56V
Max Propagation Delay @ V, Max CL
2.5ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,32600 Kč53,26 Kč
254,73200 Kč118,30 Kč
1004,08370 Kč408,37 Kč
2503,77384 Kč943,46 Kč
5003,58818 Kč1 794,09 Kč
1 0003,43473 Kč3 434,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,24542 Kč9 736,26 Kč
6 0003,15276 Kč18 916,56 Kč
9 0003,10637 Kč27 957,33 Kč
15 0003,05496 Kč45 824,40 Kč
21 0003,02491 Kč63 523,11 Kč
30 0002,99601 Kč89 880,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč

Other Suppliers on DigiKey

26 781In Stock
Ships from Rochester Electronics, LLC