
KC3225Z11.2896C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z11.2896C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z11.2896C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z11.2896C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z11.2896C1KX00 |
Description | XTAL OSC XO 11.2896MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 20,33400 Kč | 203,34 Kč |
| 25 | 19,23120 Kč | 480,78 Kč |
| 50 | 18,43980 Kč | 921,99 Kč |
| 100 | 17,67570 Kč | 1 767,57 Kč |
| 250 | 16,71456 Kč | 4 178,64 Kč |
| 500 | 16,02326 Kč | 8 011,63 Kč |
| 1 000 | 15,36082 Kč | 15 360,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,02065 Kč | 30 041,30 Kč |
| 4 000 | 14,40036 Kč | 57 601,44 Kč |
| 6 000 | 14,04972 Kč | 84 298,32 Kč |
| 10 000 | 13,62032 Kč | 136 203,20 Kč |
| 14 000 | 13,34486 Kč | 186 828,04 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |







