
MMBZ5248B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5248B-FDITR-ND - Tape & Reel (TR) MMBZ5248B-FDICT-ND - Cut Tape (CT) MMBZ5248B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-7-F |
Description | DIODE ZENER 18V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5248B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68327 Kč | 2 049,81 Kč |
| 6 000 | 0,60740 Kč | 3 644,40 Kč |
| 9 000 | 0,56867 Kč | 5 118,03 Kč |
| 15 000 | 0,52506 Kč | 7 875,90 Kč |
| 21 000 | 0,49921 Kč | 10 483,41 Kč |
| 30 000 | 0,47407 Kč | 14 222,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





