


UF5408-E3/54 | |
|---|---|
DigiKey Part Number | UF5408-E3/54GITR-ND - Tape & Reel (TR) UF5408-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5408-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF5408-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 36pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 500 | 8,56760 Kč | 4 283,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,88119 Kč | 9 633,67 Kč |
| 2 800 | 6,31080 Kč | 17 670,24 Kč |
| 4 200 | 6,15946 Kč | 25 869,73 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



