Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248BLT1G

DigiKey Part Number
MMBZ5248BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5248BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5248BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248BLT1G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5248BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
21 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18 TR PBFREECentral Semiconductor Corp7 6691514-BZX84C18TRPBFREECT-ND14,28000 KčSimilar
CMPZ5248B TR PBFREECentral Semiconductor Corp2 2471514-CMPZ5248BTRPBFREECT-ND26,04000 KčSimilar
MMBZ5248B_R1_00001Panjit International Inc.1823757-MMBZ5248B_R1_00001CT-ND2,31000 KčSimilar
In-Stock: 64 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,16300 Kč21,63 Kč
1001,32710 Kč132,71 Kč
5000,96296 Kč481,48 Kč
1 0000,84412 Kč844,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64100 Kč1 923,00 Kč
6 0000,56996 Kč3 419,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč