SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C2V7-E3-08

DigiKey Part Number
112-BZT52C2V7-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C2V7-E3-08CT-ND - Cut Tape (CT)
112-BZT52C2V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7-E3-08
Description
DIODE ZENER 2.7V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,16800 Kč21,68 Kč
1001,05250 Kč105,25 Kč
5001,01040 Kč505,20 Kč
1 0000,96830 Kč968,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96570 Kč2 897,10 Kč
6 0000,86431 Kč5 185,86 Kč
9 0000,81260 Kč7 313,40 Kč
15 0000,52625 Kč7 893,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč