


FDMC8651 | |
|---|---|
DigiKey Part Number | FDMC8651TR-ND - Tape & Reel (TR) FDMC8651CT-ND - Cut Tape (CT) FDMC8651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8651 |
Description | MOSFET N-CH 30V 15A/20A POWER33 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27.2 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3365 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 15A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ050N03LSGATMA1 | Infineon Technologies | 5 753 | BSZ050N03LSGATMA1CT-ND | 26,28000 Kč | Similar |
| CSD17552Q3A | Texas Instruments | 7 704 | 296-34990-1-ND | 35,66000 Kč | Similar |
| CSD17578Q3A | Texas Instruments | 6 551 | 296-39997-1-ND | 20,02000 Kč | Similar |
| CSD17578Q3AT | Texas Instruments | 3 976 | 296-38462-1-ND | 42,75000 Kč | Similar |
| CSD17578Q5AT | Texas Instruments | 766 | 296-41099-1-ND | 44,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 29,65700 Kč | 296,57 Kč |
| 100 | 20,07130 Kč | 2 007,13 Kč |
| 500 | 15,96780 Kč | 7 983,90 Kč |
| 1 000 | 14,64807 Kč | 14 648,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12441 Kč | 36 373,23 Kč |
| 6 000 | 11,55395 Kč | 69 323,70 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |











