12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7924IRTET

DigiKey Part Number
296-27524-2-ND - Tape & Reel (TR)
296-27524-1-ND - Cut Tape (CT)
296-27524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7924IRTET
Description
IC ADC 12BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7924IRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Series
Reference Type
Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 5.5V
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Sampling Rate (Per Second)
100k
Package / Case
16-WFQFN Exposed Pad
Number of Inputs
4
Supplier Device Package
16-WQFN (3x3)
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Configuration
MUX-ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,42900 Kč704,29 Kč
2564,80240 Kč1 620,06 Kč
10058,62690 Kč5 862,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25055,68084 Kč13 920,21 Kč
50053,90522 Kč26 952,61 Kč
75053,01607 Kč39 762,05 Kč
1 25052,03080 Kč65 038,50 Kč
1 75051,45493 Kč90 046,13 Kč
2 50050,90127 Kč127 253,17 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč