



LTM4607IV#PBF | |
|---|---|
DigiKey Part Number | LTM4607IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4607IV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 5A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4607IV#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Efficiency 98% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 141-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 141-LGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,30000 Kč | 1 159,30 Kč |
| 5 | 1 116,25400 Kč | 5 581,27 Kč |
| 10 | 1 098,11100 Kč | 10 981,11 Kč |
| 25 | 1 074,58520 Kč | 26 864,63 Kč |
| 50 | 1 057,08560 Kč | 52 854,28 Kč |
| 119 | 1 035,56840 Kč | 123 232,64 Kč |
| Unit Price without VAT: | 1 159,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,75300 Kč |













