
CSD17552Q3A | |
|---|---|
DigiKey Part Number | 296-34990-2-ND - Tape & Reel (TR) 296-34990-1-ND - Cut Tape (CT) 296-34990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17552Q3A |
Description | MOSFET N-CH 30V 15A/60A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17552Q3A Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 100 | 15,13120 Kč | 1 513,12 Kč |
| 500 | 11,89662 Kč | 5 948,31 Kč |
| 1 000 | 10,85555 Kč | 10 855,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,72862 Kč | 24 321,55 Kč |
| 5 000 | 9,03237 Kč | 45 161,85 Kč |
| 7 500 | 8,67775 Kč | 65 083,12 Kč |
| 12 500 | 8,27934 Kč | 103 491,75 Kč |
| 17 500 | 8,05798 Kč | 141 014,65 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


