
CSD17578Q3AT | |
|---|---|
DigiKey Part Number | 296-38462-2-ND - Tape & Reel (TR) 296-38462-1-ND - Cut Tape (CT) 296-38462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17578Q3AT |
Description | MOSFET N-CH 30V 20A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 3.2W (Ta), 37W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17578Q3AT Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 100 | 18,48450 Kč | 1 848,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,11808 Kč | 4 029,52 Kč |
| 500 | 14,65282 Kč | 7 326,41 Kč |
| 750 | 13,90572 Kč | 10 429,29 Kč |
| 1 250 | 13,06613 Kč | 16 332,66 Kč |
| 1 750 | 12,56892 Kč | 21 995,61 Kč |
| 2 500 | 12,08569 Kč | 30 214,22 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


