FDMC86102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 14 791
Unit Price: 38,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,53401 Kč
Datasheet
N-Channel 100 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86102

DigiKey Part Number
FDMC86102TR-ND - Tape & Reel (TR)
FDMC86102CT-ND - Cut Tape (CT)
FDMC86102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86102
Description
MOSFET N-CH 100V 7A/20A POWER33
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
EDA/CAD Models
FDMC86102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
965 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Power33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7292Alpha & Omega Semiconductor Inc.0785-1676-1-ND0,00000 KčSimilar
BSC265N10LSFGATMA1Infineon Technologies14 791BSC265N10LSFGATMA1CT-ND38,85000 KčSimilar
RBE210N10R1SZN2#HB0Renesas Electronics Corporation0559-RBE210N10R1SZN2#HB0TR-ND7,53401 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1045,02000 Kč450,20 Kč
10031,16940 Kč3 116,94 Kč
50025,24548 Kč12 622,74 Kč
1 00024,47758 Kč24 477,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,99794 Kč59 993,82 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč