AON7292 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 3 255
Unit Price: 49,77000 Kč
Datasheet

Similar


onsemi
In Stock: 2 841
Unit Price: 59,21000 Kč
Datasheet

Similar


onsemi
In Stock: 1 126
Unit Price: 52,29000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 30 575
Unit Price: 43,68000 Kč
Datasheet
N-Channel 100 V 9A (Ta), 23A (Tc) 4.1W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7292

DigiKey Part Number
785-1676-2-ND - Tape & Reel (TR)
785-1676-1-ND - Cut Tape (CT)
785-1676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7292
Description
MOSFET N-CH 100V 9A/23A 8DFN
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 23A (Tc) 4.1W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 50 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
4.1W (Ta), 28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-DFN-EP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC86102onsemi0FDMC86102CT-ND69,29000 KčSimilar
FDMC86102Lonsemi3 255FDMC86102LFSCT-ND49,77000 KčSimilar
FDMC86102LZonsemi2 841FDMC86102LZCT-ND59,21000 KčSimilar
NTTFS010N10MCLTAGonsemi1 126NTTFS010N10MCLTAGOSCT-ND52,29000 KčSimilar
SIS890DN-T1-GE3Vishay Siliconix30 575SIS890DN-T1-GE3CT-ND43,68000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes