
SIS890DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS890DN-T1-GE3TR-ND - Tape & Reel (TR) SIS890DN-T1-GE3CT-ND - Cut Tape (CT) SIS890DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS890DN-T1-GE3 |
Description | MOSFET N-CH 100V 30A PPAK1212-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS890DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 802 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,81630 Kč | 1 881,63 Kč |
| 500 | 14,92580 Kč | 7 462,90 Kč |
| 1 000 | 13,67453 Kč | 13 674,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,08610 Kč | 36 258,30 Kč |
| 6 000 | 11,28678 Kč | 67 720,68 Kč |
| 9 000 | 10,87974 Kč | 97 917,66 Kč |
| 15 000 | 10,63024 Kč | 159 453,60 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |




