Similar
Similar



FDMC86102 | |
|---|---|
DigiKey Part Number | FDMC86102TR-ND - Tape & Reel (TR) FDMC86102CT-ND - Cut Tape (CT) FDMC86102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86102 |
Description | MOSFET N-CH 100V 7A/20A POWER33 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86102 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 965 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7292 | Alpha & Omega Semiconductor Inc. | 0 | 785-1676-1-ND | 0,00000 Kč | Similar |
| BSC265N10LSFGATMA1 | Infineon Technologies | 14 791 | BSC265N10LSFGATMA1CT-ND | 38,85000 Kč | Similar |
| RBE210N10R1SZN2#HB0 | Renesas Electronics Corporation | 0 | 559-RBE210N10R1SZN2#HB0TR-ND | 7,53401 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 100 | 31,16940 Kč | 3 116,94 Kč |
| 500 | 25,24548 Kč | 12 622,74 Kč |
| 1 000 | 24,47758 Kč | 24 477,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,99794 Kč | 59 993,82 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |













