
J0B-2014NL | |
|---|---|
DigiKey Part Number | 553-J0B-2014NL-ND |
Manufacturer | |
Manufacturer Product Number | J0B-2014NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0B-2014NL Models |
Category | Height Above Board 1.002" (25.46mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,62000 Kč | 1 056,62 Kč |
| 20 | 855,17500 Kč | 17 103,50 Kč |
| 40 | 814,38650 Kč | 32 575,46 Kč |
| 60 | 791,43917 Kč | 47 486,35 Kč |
| 100 | 763,44950 Kč | 76 344,95 Kč |
| 260 | 713,74946 Kč | 185 574,86 Kč |
| Unit Price without VAT: | 1 056,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,51020 Kč |







