
SO-0715-01-01-02-N | |
|---|---|
DigiKey Part Number | 612-SO-0715-01-01-02-N-ND |
Manufacturer | |
Manufacturer Product Number | SO-0715-01-01-02-N |
Description | ROUND STANDOFF #4-40 SS 7.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.281" (7.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0715-01-01-02-N Models |
Category | Gender Female, Force Fit |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.281" (7.15mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 50 | 42,48260 Kč | 2 124,13 Kč |
| 100 | 36,08000 Kč | 3 608,00 Kč |
| 500 | 32,07576 Kč | 16 037,88 Kč |
| 1 000 | 30,55331 Kč | 30 553,31 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |




