
0895-2C1R-GK | |
|---|---|
DigiKey Part Number | 5923-0895-2C1R-GK-ND |
Manufacturer | |
Manufacturer Product Number | 0895-2C1R-GK |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 0895-2C1R-GK Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Bel Fuse Inc. | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 18 | 301,84833 Kč | 5 433,27 Kč |
| 36 | 287,44083 Kč | 10 347,87 Kč |
| 54 | 279,33241 Kč | 15 083,95 Kč |
| 108 | 266,00611 Kč | 28 728,66 Kč |
| 252 | 265,81409 Kč | 66 985,15 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |










