240 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Male Surface Mount Gold
SEAM-40-02.0-S-06-2-A-K-TR
SEAM-40-02.0-S-06-2-A-K-TR
SEARAY

SEAM-40-02.0-S-06-2-A-K-TR

DigiKey Part Number
SAM14445TR-ND - Tape & Reel (TR)
SAM14445CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-02.0-S-06-2-A-K-TR
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-02.0-S-06-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
240
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1382,49000 Kč382,49 Kč
10325,09600 Kč3 250,96 Kč
25304,74040 Kč7 618,51 Kč
50290,19180 Kč14 509,59 Kč
100284,46900 Kč28 446,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200336,54625 Kč67 309,25 Kč
400286,36793 Kč114 547,17 Kč
600245,03300 Kč147 019,80 Kč
Manufacturers Standard Package
Unit Price without VAT:382,49000 Kč
Unit Price with VAT:462,81290 Kč