


FDMC86102LZ | |
|---|---|
DigiKey Part Number | FDMC86102LZTR-ND - Tape & Reel (TR) FDMC86102LZCT-ND - Cut Tape (CT) FDMC86102LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86102LZ |
Description | MOSFET N-CH 100V 7A/18A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86102LZ Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1290 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP10TN028YT | YAGEO XSEMI | 998 | 5048-XP10TN028YTCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 100 | 26,20550 Kč | 2 620,55 Kč |
| 500 | 21,07402 Kč | 10 537,01 Kč |
| 1 000 | 19,72909 Kč | 19 729,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,19688 Kč | 48 590,64 Kč |
| 6 000 | 16,11859 Kč | 96 711,54 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




