


FDMC86102L | |
|---|---|
DigiKey Part Number | FDMC86102LFSTR-ND - Tape & Reel (TR) FDMC86102LFSCT-ND - Cut Tape (CT) FDMC86102LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86102L |
Description | MOSFET N-CH 100V 7A/18A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86102L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 100 | 21,63210 Kč | 2 163,21 Kč |
| 500 | 17,25826 Kč | 8 629,13 Kč |
| 1 000 | 15,85160 Kč | 15 851,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,14622 Kč | 39 438,66 Kč |
| 6 000 | 12,67492 Kč | 76 049,52 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








