
0676-0-15-15-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED1028-ND |
Manufacturer | |
Manufacturer Product Number | 0676-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.173" (4.39mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.203" (5.16mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,49160 Kč | 424,58 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 250 | 7,57692 Kč | 1 894,23 Kč |
| 500 | 7,21492 Kč | 3 607,46 Kč |
| 1 000 | 6,87013 Kč | 6 870,13 Kč |
| 2 500 | 6,43992 Kč | 16 099,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

