Similar
Similar




FDD4685 | |
|---|---|
DigiKey Part Number | FDD4685TR-ND - Tape & Reel (TR) FDD4685CT-ND - Cut Tape (CT) FDD4685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD4685 |
Description | MOSFET P-CH 40V 8.4A/32A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.4A (Ta), 32A (Tc) 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD4685 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2380 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 8.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4189 | Alpha & Omega Semiconductor Inc. | 52 555 | 785-1351-1-ND | 21,00000 Kč | Similar |
| IXTY48P05T | IXYS | 2 174 | 238-IXTY48P05T-ND | 126,20000 Kč | Similar |
| NP20P04SLG-E1-AY | Renesas Electronics Corporation | 9 863 | 559-NP20P04SLG-E1-AYCT-ND | 51,24000 Kč | Similar |
| XP9561GH | YAGEO XSEMI | 0 | 5048-XP9561GHCT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 100 | 12,57150 Kč | 1 257,15 Kč |
| 500 | 9,81026 Kč | 4 905,13 Kč |
| 1 000 | 8,92163 Kč | 8 921,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,43842 Kč | 18 596,05 Kč |
| 5 000 | 6,88251 Kč | 34 412,55 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |














